Rittal SK Series Enclosure Cooling Unit, 7000W 400V ac 1.8 m 450mm 300 mm
- RS Stock No.:
- 223-9959
- Mfr. Part No.:
- 3216480
- Manufacturer:
- Rittal
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
€4,362.11
(exc. VAT)
€5,365.40
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €4,362.11 | - |
| 5 - 9 | €4,231.25 | 2% |
| 10 + | €4,109.11 | 5% |
*price indicative
- RS Stock No.:
- 223-9959
- Mfr. Part No.:
- 3216480
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Maximum Cooling Power | 7000W | |
| Product Type | Enclosure Cooling Unit | |
| Mount Type | Wall | |
| Input Power | 7kW | |
| Connection Type | Plug-In Terminal Strip | |
| Maximum Supply Voltage | 400V ac | |
| IP Rating | IP55 | |
| Certification | CSA, EAC | |
| Material | Brass (Cu/Cuzn), Copper | |
| Min Temperature Setting | 1°C | |
| Type of installation | Wall-Mounted | |
| Series | SK | |
| Width | 450mm | |
| Standards/Approvals | EAC, CSA | |
| Weight | 79kg | |
| Depth | 300mm | |
| Height | 1.8m | |
| Frequency | 60Hz | |
| Cooling Capacity | 7kW | |
| Refrigerant Type | Water | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Maximum Cooling Power 7000W | ||
Product Type Enclosure Cooling Unit | ||
Mount Type Wall | ||
Input Power 7kW | ||
Connection Type Plug-In Terminal Strip | ||
Maximum Supply Voltage 400V ac | ||
IP Rating IP55 | ||
Certification CSA, EAC | ||
Material Brass (Cu/Cuzn), Copper | ||
Min Temperature Setting 1°C | ||
Type of installation Wall-Mounted | ||
Series SK | ||
Width 450mm | ||
Standards/Approvals EAC, CSA | ||
Weight 79kg | ||
Depth 300mm | ||
Height 1.8m | ||
Frequency 60Hz | ||
Cooling Capacity 7kW | ||
Refrigerant Type Water | ||
The Rittal SK series is the wall mounted air/water heat exchanger for use in harsh environments and temperature ranges up to +70 °C with thermostatically controlled magnetic valve. The total cooling output of this heat exchanger is 7 Kw.
IP degree of protection is IP55
Colour is RAL 7035
Operation temperature is +1 °C to 70 °C
Related links
- Rittal SK Series 5000W 400V ac 1.4 m 450mm 220 mm
- Rittal SK Series 5000W 230V ac 1.4 m 450mm 220 mm
- Pfannenberg PWS 7702 Series 7000W 230V 1.8 m 460mm 310 mm
- Pfannenberg PWS 7702 Series 7000W 230V 1.8 m 460mm 460 mm
- Rittal SK Series 4000W 400V ac 417 mm 597mm 475 mm
- Rittal SK Series 3000W 400V ac 950 mm 400mm 145 mm
- Rittal SK Series 3000W 400V ac 950 mm 400mm 145 mm
- Rittal SK Series 2000W 400V ac 950 mm 400mm 145 mm
