Rittal SK Series, 1150 m³/h Enclosure Cooling Unit, 3000W 400V ac 950 mm 400mm 145 mm
- RS Stock No.:
- 224-0063
- Mfr. Part No.:
- 3374140
- Manufacturer:
- Rittal
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
€1,565.10
(exc. VAT)
€1,925.07
(inc. VAT)
- Ready to ship from 04 January 2027
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €1,565.10 | - |
| 5 - 9 | €1,518.16 | 2% |
| 10 + | €1,474.32 | 5% |
*price indicative
- RS Stock No.:
- 224-0063
- Mfr. Part No.:
- 3374140
- Manufacturer:
- Rittal
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Maximum Cooling Power | 3000W | |
| Product Type | Enclosure Cooling Unit | |
| Air Flow | 1150m³/h | |
| Mount Type | External | |
| Input Power | 169W | |
| Power Consumption | 232W | |
| IP Rating | IP55 | |
| Maximum Supply Voltage | 400V ac | |
| Type of installation | Wall-Mounted | |
| Min Temperature Setting | 1°C | |
| Certification | cUr, UL, cUL, FTTA uR, CSA | |
| Material | Brass (Cu/Cuzn), Copper | |
| Maximum Temperature Setting | 55°C | |
| Depth | 145mm | |
| Height | 950mm | |
| Series | SK | |
| Standards/Approvals | Approval overview CSA UL+C-UL-FTTA UR+C-UR | |
| Width | 400mm | |
| Weight | 26kg | |
| Cooler Type | Wall Mounted | |
| Cooling Capacity | 3kW | |
| Refrigerant Type | Cooling Medium: Water | |
| Nominal Current | 580mA | |
| Frequency | 60Hz | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Maximum Cooling Power 3000W | ||
Product Type Enclosure Cooling Unit | ||
Air Flow 1150m³/h | ||
Mount Type External | ||
Input Power 169W | ||
Power Consumption 232W | ||
IP Rating IP55 | ||
Maximum Supply Voltage 400V ac | ||
Type of installation Wall-Mounted | ||
Min Temperature Setting 1°C | ||
Certification cUr, UL, cUL, FTTA uR, CSA | ||
Material Brass (Cu/Cuzn), Copper | ||
Maximum Temperature Setting 55°C | ||
Depth 145mm | ||
Height 950mm | ||
Series SK | ||
Standards/Approvals Approval overview CSA UL+C-UL-FTTA UR+C-UR | ||
Width 400mm | ||
Weight 26kg | ||
Cooler Type Wall Mounted | ||
Cooling Capacity 3kW | ||
Refrigerant Type Cooling Medium: Water | ||
Nominal Current 580mA | ||
Frequency 60Hz | ||
Related links
- Rittal SK Series 3000W 400V ac 950 mm 400mm 145 mm
- Rittal SK Series 3000W 230V ac 950 mm 400mm 145 mm
- Rittal SK Series 2000W 400V ac 950 mm 400mm 145 mm
- Rittal SK Series 2000W 230V ac 950 mm 400mm 145 mm
- Rittal TopTherm Blue e Series 1100W 400V ac 950 mm 400mm 260 mm
- Rittal SK Series 1250W 230V ac 950 mm 200mm 100 mm
- Rittal TopTherm Series 3000W 400V ac 470 mm 796mm 580 mm
- Rittal Blue e Series 1600W 240V ac 950 mm 400mm 310 mm
