Rittal SK Series, 1300 m³/h Enclosure Cooling Unit, 3000W 400V ac 950 mm 400mm 145 mm
- RS Stock No.:
- 224-0066
- Mfr. Part No.:
- 3374540
- Manufacturer:
- Rittal
Add 5 more to save €291.75
View bulk pricing optionsSubtotal (1 unit)*
€1,944.81
(exc. VAT)
€2,392.12
(inc. VAT)
- Ready to ship from 01 January 2027
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €1,944.81 | - |
| 5 - 9 | €1,886.46 | €291.75 |
| 10 + | €1,832.02 | €1,127.90 |
*price indicative
- RS Stock No.:
- 224-0066
- Mfr. Part No.:
- 3374540
- Manufacturer:
- Rittal
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Enclosure Cooling Unit | |
| Maximum Cooling Power | 3000W | |
| Air Flow | 1300m³/h | |
| Mount Type | Wall | |
| Input Power | 169W | |
| Connection Type | 1/2 in Connector Sleeve, G 3/8 in External Thread | |
| Power Consumption | 232W | |
| IP Rating | IP55 | |
| Maximum Supply Voltage | 400V ac | |
| Min Temperature Setting | 1°C | |
| Type of installation | External or Full Internal | |
| Certification | EAC, FTTA uR, UL, CSA, cUr, cUL | |
| Material | Copper, Brass (Cu/Cuzn) | |
| Maximum Temperature Setting | 55°C | |
| Depth | 145mm | |
| Weight | 26kg | |
| Standards/Approvals | CSA UL+C-UL-FTTA UR+C-UR, EAC | |
| Width | 400mm | |
| Series | SK | |
| Height | 950mm | |
| Cooling Capacity | 3kW | |
| Refrigerant Type | Water | |
| Frequency | 60Hz | |
| Nominal Current | 580mA | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Enclosure Cooling Unit | ||
Maximum Cooling Power 3000W | ||
Air Flow 1300m³/h | ||
Mount Type Wall | ||
Input Power 169W | ||
Connection Type 1/2 in Connector Sleeve, G 3/8 in External Thread | ||
Power Consumption 232W | ||
IP Rating IP55 | ||
Maximum Supply Voltage 400V ac | ||
Min Temperature Setting 1°C | ||
Type of installation External or Full Internal | ||
Certification EAC, FTTA uR, UL, CSA, cUr, cUL | ||
Material Copper, Brass (Cu/Cuzn) | ||
Maximum Temperature Setting 55°C | ||
Depth 145mm | ||
Weight 26kg | ||
Standards/Approvals CSA UL+C-UL-FTTA UR+C-UR, EAC | ||
Width 400mm | ||
Series SK | ||
Height 950mm | ||
Cooling Capacity 3kW | ||
Refrigerant Type Water | ||
Frequency 60Hz | ||
Nominal Current 580mA | ||
Related links
- Rittal SK Series 3000W 400V ac 950 mm 400mm 145 mm
- Rittal SK Series 3000W 230V ac 950 mm 400mm 145 mm
- Rittal SK Series 2000W 230V ac 950 mm 400mm 145 mm
- Rittal SK Series 2000W 400V ac 950 mm 400mm 145 mm
- Rittal SK Series 1250W 230V ac 950 mm 200mm 100 mm
- Rittal Blue e Series 1600W 240V ac 950 mm 400mm 310 mm
- Rittal TopTherm Series 60W 230V ac 950 mm 400mm 205 mm
- Rittal TopTherm Series 45W 230V ac 950 mm 400mm 205 mm
