Rittal SK Series, 950 m³/h Enclosure Cooling Unit, 2000W 230V ac 950 mm 400mm 145 mm
- RS Stock No.:
- 224-0061
- Mfr. Part No.:
- 3373500
- Manufacturer:
- Rittal
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
€1,313.01
(exc. VAT)
€1,615.00
(inc. VAT)
- Ready to ship from 04 January 2027
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €1,313.01 | - |
| 5 - 9 | €1,273.62 | 2% |
| 10 + | €1,236.86 | 5% |
*price indicative
- RS Stock No.:
- 224-0061
- Mfr. Part No.:
- 3373500
- Manufacturer:
- Rittal
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Maximum Cooling Power | 2000W | |
| Product Type | Enclosure Cooling Unit | |
| Air Flow | 950m³/h | |
| Mount Type | Wall | |
| Input Power | 110W | |
| Connection Type | G 3/8 in External Thread, 1/2 in Connector Sleeve | |
| Power Consumption | 140W | |
| Maximum Supply Voltage | 230V ac | |
| IP Rating | IP55 | |
| Maximum Temperature Setting | 55°C | |
| Type of installation | External or Full Internal | |
| Certification | cUL, UL, CSA, FTTA uR, cUr | |
| Material | Brass, Water Carrying Parts: Copper | |
| Min Temperature Setting | 1°C | |
| Height | 950mm | |
| Series | SK | |
| Weight | 20kg | |
| Depth | 145mm | |
| Standards/Approvals | EAC | |
| Width | 400mm | |
| Refrigerant Type | Water | |
| Nominal Current | 490mA | |
| Frequency | 60Hz | |
| Cooling Capacity | 2kW | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Maximum Cooling Power 2000W | ||
Product Type Enclosure Cooling Unit | ||
Air Flow 950m³/h | ||
Mount Type Wall | ||
Input Power 110W | ||
Connection Type G 3/8 in External Thread, 1/2 in Connector Sleeve | ||
Power Consumption 140W | ||
Maximum Supply Voltage 230V ac | ||
IP Rating IP55 | ||
Maximum Temperature Setting 55°C | ||
Type of installation External or Full Internal | ||
Certification cUL, UL, CSA, FTTA uR, cUr | ||
Material Brass, Water Carrying Parts: Copper | ||
Min Temperature Setting 1°C | ||
Height 950mm | ||
Series SK | ||
Weight 20kg | ||
Depth 145mm | ||
Standards/Approvals EAC | ||
Width 400mm | ||
Refrigerant Type Water | ||
Nominal Current 490mA | ||
Frequency 60Hz | ||
Cooling Capacity 2kW | ||
- COO (Country of Origin):
- IT
Rittal Series SK Enclosure Cooling Unit, 2000W Maximum Cooling Power, 230V AC Supply Voltage - 3373500
Features & Benefits
Applications
Can it operate in high ambient temperatures?
Can I connect it directly without additional wiring?
How much power does the unit consume?
What type of water connections does it use?
Related links
- Rittal SK Series 2000W 230V ac 950 mm 400mm 145 mm
- Rittal SK Series 2000W 400V ac 950 mm 400mm 145 mm
- Rittal SK Series 3000W 230V ac 950 mm 400mm 145 mm
- Rittal SK Series 3000W 400V ac 950 mm 400mm 145 mm
- Rittal SK Series 3000W 400V ac 950 mm 400mm 145 mm
- Rittal SK Series 1250W 230V ac 950 mm 200mm 100 mm
- Rittal TopTherm Series 60W 230V ac 950 mm 400mm 205 mm
- Rittal Blue e Series 1600W 240V ac 950 mm 400mm 310 mm
