Rittal TopTherm Series, 1600 m³/h Enclosure Cooling Unit, 1500W 115V ac 417 mm 597mm 475 mm
- RS Stock No.:
- 224-0079
- Mfr. Part No.:
- 3384510
- Manufacturer:
- Rittal
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€3,261.92
(exc. VAT)
€4,012.16
(inc. VAT)
- Ready to ship from 04 January 2027
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €3,261.92 | - |
| 5 - 9 | €3,164.06 | 3% |
| 10 + | €3,072.73 | 5% |
*price indicative
- RS Stock No.:
- 224-0079
- Mfr. Part No.:
- 3384510
- Manufacturer:
- Rittal
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Maximum Cooling Power | 1500W | |
| Product Type | Enclosure Cooling Unit | |
| Air Flow | 1600m³/h | |
| Input Power | 670W | |
| Mount Type | Roof | |
| Connection Type | Plug-In Terminal Strip | |
| Power Consumption | 1240W | |
| IP Rating | IP34, IP54 | |
| Maximum Supply Voltage | 115V ac | |
| Min Temperature Setting | 20°C | |
| Maximum Temperature Setting | 55°C | |
| Type of installation | Roof Mount | |
| Material | Steel | |
| Certification | FTTA uR, CSA, UL, cUr, cUL | |
| Standards/Approvals | CSA UL+C-UL-FTTA UR+C-UR | |
| Height | 417mm | |
| Series | TopTherm | |
| Width | 597mm | |
| Weight | 47kg | |
| Depth | 475mm | |
| Cooler Type | Roof Connected | |
| Refrigerant Type | R134A | |
| Frequency | 60Hz | |
| Cooling Capacity | 4kW | |
| Nominal Current | 10.1A | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Maximum Cooling Power 1500W | ||
Product Type Enclosure Cooling Unit | ||
Air Flow 1600m³/h | ||
Input Power 670W | ||
Mount Type Roof | ||
Connection Type Plug-In Terminal Strip | ||
Power Consumption 1240W | ||
IP Rating IP34, IP54 | ||
Maximum Supply Voltage 115V ac | ||
Min Temperature Setting 20°C | ||
Maximum Temperature Setting 55°C | ||
Type of installation Roof Mount | ||
Material Steel | ||
Certification FTTA uR, CSA, UL, cUr, cUL | ||
Standards/Approvals CSA UL+C-UL-FTTA UR+C-UR | ||
Height 417mm | ||
Series TopTherm | ||
Width 597mm | ||
Weight 47kg | ||
Depth 475mm | ||
Cooler Type Roof Connected | ||
Refrigerant Type R134A | ||
Frequency 60Hz | ||
Cooling Capacity 4kW | ||
Nominal Current 10.1A | ||
- COO (Country of Origin):
- IT
Related links
- Rittal TopTherm Series 1500W 230V ac 417 mm 597mm 475 mm
- Rittal TopTherm Series 1500W 400V ac 417 mm 597mm 475 mm
- Rittal TopTherm Series 1000W 115V ac 417 mm 597mm 475 mm
- Rittal TopTherm Series 1000W 230V ac 417 mm 597mm 475 mm
- Rittal TopTherm Series 1000W 400V ac 417 mm 597mm 475 mm
- Rittal TopTherm Series 1500W 230V ac 417 mm 597mm 475 mm
- Rittal TopTherm Series Enclosure Cooling Unit, 1000W 230V ac 417 mm 597mm 475 mm
- Rittal TopTherm Series 2000W 230V ac 417 mm 597mm 475 mm
