Rittal TopTherm Series, 1760 m³/h Enclosure Cooling Unit, 2000W 400V ac 417 mm 597mm 475 mm
- RS Stock No.:
- 224-0087
- Mfr. Part No.:
- 3385640
- Manufacturer:
- Rittal
Add 5 more to save €682.90
View bulk pricing optionsSubtotal (1 unit)*
€4,552.81
(exc. VAT)
€5,599.96
(inc. VAT)
- Ready to ship from 04 January 2027
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €4,552.81 | - |
| 5 - 9 | €4,416.23 | €682.90 |
| 10 + | €4,288.75 | €2,640.60 |
*price indicative
- RS Stock No.:
- 224-0087
- Mfr. Part No.:
- 3385640
- Manufacturer:
- Rittal
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Enclosure Cooling Unit | |
| Maximum Cooling Power | 2000W | |
| Air Flow | 1760m³/h | |
| Mount Type | Roof | |
| Input Power | 950W | |
| Connection Type | Plug-In Terminal Strip | |
| Power Consumption | 1240W | |
| Maximum Supply Voltage | 400V ac | |
| IP Rating | IP54, IP34 | |
| Type of installation | Roof Mount | |
| Certification | UL, CSA, cUr, cUL, FTTA uR | |
| Material | Stainless Steel | |
| Min Temperature Setting | -40°C | |
| Maximum Temperature Setting | 55°C | |
| Standards/Approvals | CSA UL+C-UL-FTTA UR+C-UR | |
| Height | 417mm | |
| Depth | 475mm | |
| Weight | 48kg | |
| Width | 597mm | |
| Series | TopTherm | |
| Cooler Type | Roof Connected | |
| Cooling Capacity | 4kW | |
| Nominal Current | 3.7A | |
| Refrigerant Type | R134A | |
| Frequency | 60Hz | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Enclosure Cooling Unit | ||
Maximum Cooling Power 2000W | ||
Air Flow 1760m³/h | ||
Mount Type Roof | ||
Input Power 950W | ||
Connection Type Plug-In Terminal Strip | ||
Power Consumption 1240W | ||
Maximum Supply Voltage 400V ac | ||
IP Rating IP54, IP34 | ||
Type of installation Roof Mount | ||
Certification UL, CSA, cUr, cUL, FTTA uR | ||
Material Stainless Steel | ||
Min Temperature Setting -40°C | ||
Maximum Temperature Setting 55°C | ||
Standards/Approvals CSA UL+C-UL-FTTA UR+C-UR | ||
Height 417mm | ||
Depth 475mm | ||
Weight 48kg | ||
Width 597mm | ||
Series TopTherm | ||
Cooler Type Roof Connected | ||
Cooling Capacity 4kW | ||
Nominal Current 3.7A | ||
Refrigerant Type R134A | ||
Frequency 60Hz | ||
Related links
- Rittal TopTherm Series 2000W 230V ac 417 mm 597mm 475 mm
- Rittal TopTherm Series 2000W 400V ac 417 mm 597mm 475 mm
- Rittal TopTherm Series 2000W 230V ac 417 mm 597mm 475 mm
- Rittal TopTherm Series 1500W 230V ac 417 mm 597mm 475 mm
- Rittal TopTherm Series 1000W 115V ac 417 mm 597mm 475 mm
- Rittal TopTherm Series 1500W 230V ac 417 mm 597mm 475 mm
- Rittal TopTherm Series 1500W 115V ac 417 mm 597mm 475 mm
- Rittal TopTherm Series 1000W 230V ac 417 mm 597mm 475 mm
