Rittal TopTherm Series, 3870 m³/h Enclosure Cooling Unit, 3800W 400V ac 470 mm 796mm 580 mm
- RS Stock No.:
- 224-0091
- Mfr. Part No.:
- 3387640
- Manufacturer:
- Rittal
Subtotal (1 unit)*
€5,550.52
(exc. VAT)
€6,827.14
(inc. VAT)
- Ready to ship from 18 December 2026
Units | Per unit |
|---|---|
| 1 - 4 | €5,550.52 |
| 5 - 9 | €5,384.00 |
| 10 + | €5,228.59 |
*price indicative
- RS Stock No.:
- 224-0091
- Mfr. Part No.:
- 3387640
- Manufacturer:
- Rittal
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Enclosure Cooling Unit | |
| Maximum Cooling Power | 3800W | |
| Air Flow | 3870m³/h | |
| Input Power | 1.59kW | |
| Mount Type | Roof | |
| Connection Type | Plug-In Terminal Strip | |
| Power Consumption | 2310W | |
| IP Rating | IP54, IP34 | |
| Maximum Supply Voltage | 400V ac | |
| Certification | CSA, UL, cUL, cUr, FTTA uR | |
| Type of installation | Roof Mount | |
| Material | Stainless Steel | |
| Min Temperature Setting | 20°C | |
| Maximum Temperature Setting | 55°C | |
| Weight | 77kg | |
| Width | 796mm | |
| Series | TopTherm | |
| Standards/Approvals | CSA UL+C-UL-FTTA UR+C-UR | |
| Height | 470mm | |
| Depth | 580mm | |
| Cooler Type | Roof Connected | |
| Refrigerant Type | R134A | |
| Frequency | 60Hz | |
| Cooling Capacity | 4kW | |
| Nominal Current | 3.9A | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Enclosure Cooling Unit | ||
Maximum Cooling Power 3800W | ||
Air Flow 3870m³/h | ||
Input Power 1.59kW | ||
Mount Type Roof | ||
Connection Type Plug-In Terminal Strip | ||
Power Consumption 2310W | ||
IP Rating IP54, IP34 | ||
Maximum Supply Voltage 400V ac | ||
Certification CSA, UL, cUL, cUr, FTTA uR | ||
Type of installation Roof Mount | ||
Material Stainless Steel | ||
Min Temperature Setting 20°C | ||
Maximum Temperature Setting 55°C | ||
Weight 77kg | ||
Width 796mm | ||
Series TopTherm | ||
Standards/Approvals CSA UL+C-UL-FTTA UR+C-UR | ||
Height 470mm | ||
Depth 580mm | ||
Cooler Type Roof Connected | ||
Refrigerant Type R134A | ||
Frequency 60Hz | ||
Cooling Capacity 4kW | ||
Nominal Current 3.9A | ||
Related links
- Rittal TopTherm Series 3800W 400V ac 470 mm 796mm 580 mm
- Rittal TopTherm Series 3000W 400V ac 470 mm 796mm 580 mm
- Rittal TopTherm Series 2000W 400V ac 417 mm 597mm 475 mm
- Rittal TopTherm Series 2000W 230V ac 417 mm 597mm 475 mm
- Rittal TopTherm Series 1500W 230V ac 417 mm 597mm 475 mm
- Rittal TopTherm Series 1000W 115V ac 417 mm 597mm 475 mm
- Rittal TopTherm Series 360W 230V ac 550 mm 280mm 140 mm
- Rittal TopTherm Series 1000W 230V ac 400 mm 600mm 455 mm
