Rittal TopTherm Series, 3870 m³/h Enclosure Cooling Unit, 3800W 400V ac 470 mm 796mm 580 mm
- RS Stock No.:
- 224-0090
- Mfr. Part No.:
- 3387540
- Manufacturer:
- Rittal
Subtotal (1 unit)*
€4,756.43
(exc. VAT)
€5,850.41
(inc. VAT)
- Ready to ship from 21 December 2026
Units | Per unit |
|---|---|
| 1 - 4 | €4,756.43 |
| 5 - 9 | €4,613.75 |
| 10 + | €4,480.56 |
*price indicative
- RS Stock No.:
- 224-0090
- Mfr. Part No.:
- 3387540
- Manufacturer:
- Rittal
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Maximum Cooling Power | 3800W | |
| Product Type | Enclosure Cooling Unit | |
| Air Flow | 3870m³/h | |
| Input Power | 1.59kW | |
| Mount Type | Roof | |
| Connection Type | Plug-In Terminal Strip | |
| Power Consumption | 2310W | |
| Maximum Supply Voltage | 400V ac | |
| IP Rating | IP54, IP34 | |
| Min Temperature Setting | 20°C | |
| Certification | FTTA uR, UL, cUr, cUL, CSA | |
| Material | Sheet Steel | |
| Maximum Temperature Setting | 55°C | |
| Standards/Approvals | CSA UL+C-UL-FTTA UR+C-UR | |
| Width | 796mm | |
| Series | TopTherm | |
| Depth | 580mm | |
| Height | 470mm | |
| Weight | 73.2kg | |
| Cooler Type | Blue Roof Mounted Cooling Units | |
| Frequency | 50Hz | |
| Nominal Current | 4.1A | |
| Cooling Capacity | 4kW | |
| Refrigerant Type | R513a | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Maximum Cooling Power 3800W | ||
Product Type Enclosure Cooling Unit | ||
Air Flow 3870m³/h | ||
Input Power 1.59kW | ||
Mount Type Roof | ||
Connection Type Plug-In Terminal Strip | ||
Power Consumption 2310W | ||
Maximum Supply Voltage 400V ac | ||
IP Rating IP54, IP34 | ||
Min Temperature Setting 20°C | ||
Certification FTTA uR, UL, cUr, cUL, CSA | ||
Material Sheet Steel | ||
Maximum Temperature Setting 55°C | ||
Standards/Approvals CSA UL+C-UL-FTTA UR+C-UR | ||
Width 796mm | ||
Series TopTherm | ||
Depth 580mm | ||
Height 470mm | ||
Weight 73.2kg | ||
Cooler Type Blue Roof Mounted Cooling Units | ||
Frequency 50Hz | ||
Nominal Current 4.1A | ||
Cooling Capacity 4kW | ||
Refrigerant Type R513a | ||
- COO (Country of Origin):
- IT
Rittal TopTherm Series Enclosure Cooling Unit, 3800W Maximum Cooling Power, 400V Supply Voltage - 3387540
Features & Benefits
Applications
How is the cooling efficiency optimised in this model?
What are the electrical specifications for installation?
Can it handle high ambient temperatures?
Related links
- Rittal TopTherm Series 3800W 400V ac 470 mm 796mm 580 mm
- Rittal TopTherm Series 3000W 400V ac 470 mm 796mm 580 mm
- Rittal TopTherm Series 2000W 400V ac 417 mm 597mm 475 mm
- Rittal TopTherm Series 2000W 230V ac 417 mm 597mm 475 mm
- Rittal TopTherm Series 1500W 230V ac 417 mm 597mm 475 mm
- Rittal TopTherm Series 360W 230V ac 550 mm 280mm 140 mm
- Rittal TopTherm Series 45W 230V ac 950 mm 400mm 205 mm
- Rittal TopTherm Series 1000W 115V ac 417 mm 597mm 475 mm
