RS PRO 1.5 mm OD Copper Wire 1.77 mm² 25 m Reel

Subtotal (1 reel of 25 metres)*

€22.84

(exc. VAT)

€28.09

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Reel(s)
Per Reel
Per Metre*
1 +€22.84€0.914

*price indicative

RS Stock No.:
534-119
Distrelec Article No.:
155-50-327
Mfr. Part No.:
000115025
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Copper Wire

Cross Sectional Area

1.77mm²

Outside Diameter

1.5mm

Cable Length

25m

Standards/Approvals

CE

RoHS Status: Exempt

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy