RS PRO Copper Wire
- RS Stock No.:
- 534-151
- Mfr. Part No.:
- 070110003
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 reel of 100 metres)*
€42.82
(exc. VAT)
€52.67
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €42.82 | €0.428 |
*price indicative
- RS Stock No.:
- 534-151
- Mfr. Part No.:
- 070110003
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Copper Wire | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Copper Wire | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- RS PRO Copper Wire
- RS PRO 0.5 mm OD Copper Wire 0.2 mm² Silver 25 m Reel
- RS PRO 0.71 mm OD Copper Wire Tin 50.9 m Reel
- RS PRO 1.5 mm OD Copper Wire 1.77 mm² 65 m Reel
- RS PRO 0.8 mm OD Copper Wire 0.5 mm² 220 m Reel
- RS PRO 0.8 mm OD Copper Wire 0.5 mm² 25 m Reel
- RS PRO 0.5 mm OD Copper Wire 0.2 mm² Silver 565 m Reel
- RS PRO 1 mm OD Copper Wire 0.79 mm² Silver 25 m Reel
