Paper Mate Correction Fluid 7 ml Pen

Subtotal (1 unit)*

€1.57

(exc. VAT)

€1.93

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1.57

*price indicative

RS Stock No.:
205-2836
Mfr. Part No.:
2118931
Manufacturer:
Paper Mate
Find similar products by selecting one or more attributes.
Select all

Brand

Paper Mate

Product Type

Correction Fluid

Sub Type

Pen

Tape Size

7 ml

Standards/Approvals

No

COO (Country of Origin):
TH
The PaperMate Correction Pen Precision needle tip and squeeze-control applicator ensure clean, pinpoint corrections. Cover errors on hand-written documents, photocopies, faxes and inkjet and laser printer output.

Liquid Paper Pen covers mistakes neatly and precisely for a clean finish

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy