Paper Mate Correction Fluid 20 ml Bottle & Brush
- RS Stock No.:
- 205-2839
- Mfr. Part No.:
- 2118935
- Manufacturer:
- Paper Mate
Subtotal (1 unit)*
€15.53
(exc. VAT)
€19.10
(inc. VAT)
Temporarily out of stock
- Shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.53 |
*price indicative
- RS Stock No.:
- 205-2839
- Mfr. Part No.:
- 2118935
- Manufacturer:
- Paper Mate
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Paper Mate | |
| Sub Type | Bottle & Brush | |
| Product Type | Correction Fluid | |
| Tape Size | 20 ml | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Paper Mate | ||
Sub Type Bottle & Brush | ||
Product Type Correction Fluid | ||
Tape Size 20 ml | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TH
The PaperMate Fast Dry Smooth Coverage provides a smooth finish and quick dry time, all in one bottle.
Foam applicator helps apply fluid evenly and smoothly
Fast drying with excellent coverage
Related links
- Paper Mate Correction Fluid 20 ml Bottle & Brush
- Paper Mate Correction Fluid 7 ml Pen
- Correction Fluids
- Paper Mate Correction Fluid 5 x 6 mm Tape
- Loctite Varnistop 7400 Red Thread Lock 6 h Cure Time
- Ambersil Tufcut Cutting Fluid 350 ml Bottle
- Rocol Tri-Logic RTD Cutting Fluid 350 ml Bottle
- Rocol MULTISOL Cutting Fluid 20 L Bottle
