Tesa Correction Fluid 4.2 mm Tape
- RS Stock No.:
- 608-966
- Mfr. Part No.:
- 59810-00000-01
- Manufacturer:
- Tesa
Subtotal (1 unit)*
€4.97
(exc. VAT)
€6.11
(inc. VAT)
In Stock
- 73 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.97 |
*price indicative
- RS Stock No.:
- 608-966
- Mfr. Part No.:
- 59810-00000-01
- Manufacturer:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Correction Fluid | |
| Sub Type | Tape | |
| Tape Size | 4.2 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Correction Fluid | ||
Sub Type Tape | ||
Tape Size 4.2 mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Tesa Roller Correction ecoLogo disposable contains an ultra thin correction tape. The 4.2 mm wide tape covers any errors & can be written on immediately.
Made from 100% recycled plastic (housing)
For perfect, long-lasting corrections
Ergonomic design, fits perfectly in your hand
Sideways action makes relaxed, precise correction possible
For right & left hand users
Tear resistant backing (PET)
Related links
- Paper Mate Correction Fluid 5 x 6 mm Tape
- Tesa Tape Dispenser for 19 mm Width Tape
- Tesa Tape Dispenser & Tape for 30 mm Width Tape
- Tesa Brown TESAPACK Packing Tape, 50 mm x 50mm
- Tesa 50565 Conductive Aluminium Tape, 50mm x 50 m 160 °C Max
- Tesa Polyethylene Hazard Tape, Dim. W 8mm x
- Tesa Transparent Packing Tape, 66 m x 50mm
- Tesa 53988 Black Polyvinyl Chloride Insulation Tape, 15mm x 10 m
