Texas Instruments TPIC6B595N 8 Through Hole Binary Shift Register DMOS 20 PDIP
- RS Stock No.:
- 528-145
- Mfr. Part No.:
- TPIC6B595N
- Manufacturer:
- Texas Instruments
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€14.99
(exc. VAT)
€18.44
(inc. VAT)
In Stock
- 110 unit(s) ready to ship from another location
- Plus 150 unit(s) shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | €2.998 | €14.99 |
| 25 - 45 | €2.852 | €14.26 |
| 50 - 120 | €2.558 | €12.79 |
| 125 - 245 | €2.304 | €11.52 |
| 250 + | €2.192 | €10.96 |
*price indicative
- RS Stock No.:
- 528-145
- Mfr. Part No.:
- TPIC6B595N
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Shift Register | |
| Package Type | PDIP | |
| Logic Function | Shift Register | |
| Number of Stages | 8 | |
| Logic Family | DMOS | |
| Mount Type | Through Hole | |
| Counter Type | Binary | |
| Number of Elements | 1 | |
| Pin Count | 20 | |
| Minimum Supply Voltage | 4.5V | |
| Maximum Supply Voltage | 5.5V | |
| Series | TPIC6B595 | |
| Length | 26.92mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Height | 4.57mm | |
| Direction Type | Uni-Directional | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Shift Register | ||
Package Type PDIP | ||
Logic Function Shift Register | ||
Number of Stages 8 | ||
Logic Family DMOS | ||
Mount Type Through Hole | ||
Counter Type Binary | ||
Number of Elements 1 | ||
Pin Count 20 | ||
Minimum Supply Voltage 4.5V | ||
Maximum Supply Voltage 5.5V | ||
Series TPIC6B595 | ||
Length 26.92mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Height 4.57mm | ||
Direction Type Uni-Directional | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Power Logic, Texas Instruments
Related links
- Texas Instruments 8 Through Hole Binary Shift Register DMOS 20 PDIP
- Texas Instruments TPIC6595N 8 Through Hole Binary Counter DMOS 20 PDIP
- Texas Instruments SN74HC164N 8 Through Hole Binary Shift Register HC 14 PDIP
- Texas Instruments 8 Through Hole Binary Shift Register HC 16 PDIP
- Texas Instruments 8 Through Hole Binary Shift Register 4000 16 PDIP
- Texas Instruments 8 Through Hole Binary Shift Register HC 14 PDIP
- Texas Instruments SN74HC165N 8 Through Hole Binary Shift Register HC 16 PDIP
- Texas Instruments SN74HC595N 8 Through Hole Binary Shift Register HC 16 PDIP
