Texas Instruments TPIC6595N 8 Through Hole Binary Counter DMOS 20 PDIP

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
162-4390
Mfr. Part No.:
TPIC6595N
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Counter

Package Type

PDIP

Logic Function

Shift Register

Number of Stages

8

Logic Family

DMOS

Mount Type

Through Hole

Counter Type

Binary

Number of Elements

1

Pin Count

20

Minimum Supply Voltage

4.5V

Maximum Supply Voltage

5.5V

Standards/Approvals

No

Series

TPIC6595

Length

26.92mm

Direction Type

Uni-Directional

Automotive Standard

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Height

4.57mm

Non Compliant

Power Logic, Texas Instruments


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy