DiodesZetex 74HCT595S16-13 1 Surface Shift Register HCT SOIC, 16-Pin
- RS Stock No.:
- 122-2837
- Mfr. Part No.:
- 74HCT595S16-13
- Manufacturer:
- DiodesZetex
Subtotal (1 reel of 2500 units)*
€350.00
(exc. VAT)
€425.00
(inc. VAT)
Temporarily out of stock
- Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €0.14 | €350.00 |
*price indicative
- RS Stock No.:
- 122-2837
- Mfr. Part No.:
- 74HCT595S16-13
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Shift Register | |
| Package Type | SOIC | |
| Logic Family | HCT | |
| Mount Type | Surface | |
| Number of Elements | 1 | |
| Minimum Supply Voltage | 4.5V | |
| Pin Count | 16 | |
| Maximum Supply Voltage | 5.5V | |
| Trigger Type | Positive Edge | |
| Maximum Operating Temperature | 125°C | |
| Series | 74HCT595 | |
| Height | 1.75mm | |
| Length | 10mm | |
| Width | 4mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Shift Register | ||
Package Type SOIC | ||
Logic Family HCT | ||
Mount Type Surface | ||
Number of Elements 1 | ||
Minimum Supply Voltage 4.5V | ||
Pin Count 16 | ||
Maximum Supply Voltage 5.5V | ||
Trigger Type Positive Edge | ||
Maximum Operating Temperature 125°C | ||
Series 74HCT595 | ||
Height 1.75mm | ||
Length 10mm | ||
Width 4mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
74HCT Family, DiodesZetex
The 74HCT are a high-speed series of CMOS devices from DiodesZetex. Suitable for general purpose, the logic ICs are pin compatible with low power Schottky (LSTTL). They also benefit from low power consumption. The variety of types available include standard logic gates, hex inverters, buffers, Schmitt trigger inverters and counters & shift registers.
Supply Voltage Range: 4.5V to 5.5V
Sinks or Sources 4mA at VCC: 4.5V
CMOS Low Power Consumption
Schmitt Trigger Action at All Inputs
ESD Protection Exceeds JESD 22 - 200V Machine Model (A115-A)- 2000V Human Body Model (A114-A) - Exceeds 1000V Charged Device Model (C101C)
74HCT Family
Related links
- DiodesZetex 74HCT595S16-13 1 Surface Shift Register HCT SOIC, 16-Pin
- onsemi MC74HCT595ADR2G Surface Shift Register HCT SOIC, 16-Pin
- DiodesZetex 74HC595S16-13 1 Surface Shift Register HC SOIC, 16-Pin
- DiodesZetex 74HC595T16-13 1 Surface Shift Register HC TSSOP, 16-Pin
- onsemi MC74HCT595ADTR2G Surface Shift Register HCT TSSOP, 16-Pin
- onsemi MC74HCT595ADTG Surface Shift Register HCT TSSOP, 16-Pin
- onsemi MM74HC595MX 1 Surface Shift Register 74HC SOIC, 16-Pin
- Toshiba 74HC595D 1 Surface Shift Register/Latch 74HC SOIC, 16-Pin
