onsemi MM74HC595MX 1 Surface Shift Register 74HC SOIC, 16-Pin
- RS Stock No.:
- 739-0136
- Mfr. Part No.:
- MM74HC595MX
- Manufacturer:
- onsemi
Get a bulk buy discount
Add 50 more to save €2.50
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€1.79
(exc. VAT)
€2.20
(inc. VAT)
In Stock
- 145 unit(s) ready to ship from another location
- Plus 2,940 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | €0.358 | €1.79 | - |
| 50 - 95 | €0.308 | €1.54 | €2.50 |
| 100 - 495 | €0.268 | €1.34 | €9.00 |
| 500 - 995 | €0.236 | €1.18 | €61.00 |
| 1000 + | €0.214 | €1.07 | €144.00 |
*price indicative
- RS Stock No.:
- 739-0136
- Mfr. Part No.:
- MM74HC595MX
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Shift Register | |
| Package Type | SOIC | |
| Logic Family | 74HC | |
| Mount Type | Surface | |
| Number of Elements | 1 | |
| Pin Count | 16 | |
| Minimum Supply Voltage | 2V | |
| Maximum Supply Voltage | 6V | |
| Trigger Type | Positive Edge | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Width | 4mm | |
| Height | 1.75mm | |
| Series | MM74HC595M | |
| Length | 10mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Shift Register | ||
Package Type SOIC | ||
Logic Family 74HC | ||
Mount Type Surface | ||
Number of Elements 1 | ||
Pin Count 16 | ||
Minimum Supply Voltage 2V | ||
Maximum Supply Voltage 6V | ||
Trigger Type Positive Edge | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Width 4mm | ||
Height 1.75mm | ||
Series MM74HC595M | ||
Length 10mm | ||
Automotive Standard No | ||
74HC Family, Fairchild Semiconductor
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
74HC Family
Related links
- onsemi MM74HC595MX 1 Surface Shift Register 74HC SOIC, 16-Pin
- Toshiba 74HC595D 1 Surface Shift Register/Latch 74HC SOIC, 16-Pin
- onsemi MM74HC595MTCX 1 Surface Shift Register 74HC TSSOP, 16-Pin
- onsemi MC74HC165ADTR2G 1 Surface Shift Register 74HC TSSOP, 16-Pin
- Nexperia 74HC4094PW 16-Pin
- Nexperia 74HC595PW 16-Pin
- Nexperia 74HC165BQ 16-Pin
- Nexperia 74HC4094D 16-Pin
