onsemi MC74HCT595ADTR2G Surface Shift Register HCT TSSOP, 16-Pin

Subtotal (1 reel of 2500 units)*

€487.50

(exc. VAT)

€600.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +€0.195€487.50

*price indicative

RS Stock No.:
186-9098
Mfr. Part No.:
MC74HCT595ADTR2G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Shift Register

Package Type

TSSOP

Logic Family

HCT

Mount Type

Surface

Pin Count

16

Minimum Supply Voltage

4.5V

Maximum Supply Voltage

5.5V

Maximum Operating Temperature

125°C

Series

MC74HCT595A

Height

1.2mm

Standards/Approvals

No

Width

4.5mm

Length

5.1mm

Automotive Standard

No

The MC74HCT595A consists of an 8 bit shift register and an 8 bit D-type latch with three state parallel outputs. The shift register accepts serial data and provides a serial output. The shift register also provides parallel data to the 8 bit latch. The shift register and latch have independent clock inputs. This device also has an asynchronous reset for the shift register. The HCT595A directly interfaces with the SPI serial data port on CMOS MPUs and MCUs. The device inputs are compatible with standard CMOS or LSTTL outputs.

Output Drive Capability: 15 LSTTL Loads

Outputs Directly Interface to CMOS, NMOS, and TTL

Operating Voltage Range: 4.5 to 5.5 V

Low Input Current: 1.0 uA

High Noise Immunity Characteristic of CMOS Devices

Chip Complexity: 328 FETs or 82 Equivalent Gates

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy