Texas Instruments SN74HC165PW 1 Surface Mount Shift Register HC TSSOP, 16-Pin

Get a bulk buy discount

Add 180 more to save 9%

View bulk pricing options

Subtotal (1 tube of 90 units)*

€91.08

(exc. VAT)

€112.05

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 900 unit(s), ready to ship from another location

Units
Per unit
Per Tube*
Saving
90 - 90€1.012€91.08-
180 - 360€0.911€81.999%
450 - 810€0.86€77.4015%
900 - 1260€0.81€72.9019%
1350 +€0.708€63.7230%

*price indicative

RS Stock No.:
144-9974
Mfr. Part No.:
SN74HC165PW
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Shift Register

Package Type

TSSOP

Logic Family

HC

Maximum Propagation Delay Time

13ns

Mount Type

Surface Mount

Number of Elements

1

Pin Count

16

Minimum Supply Voltage

2V

Maximum Supply Voltage

6V

Trigger Type

Clock

Maximum Operating Temperature

125°C

Height

35mm

Series

SNx4HC165

Width

356mm

Standards/Approvals

MIL-PRF-38535

Length

356mm

COO (Country of Origin):
MY

74HC Family Counters & Shift Registers, Texas Instruments


Texas Instruments range of Counters and Shift Registers from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.

High-Speed CMOS Logic

Operating Voltage: 2 to 6 V

Compatibility: Input CMOS, Output CMOS

74HC Family


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy