onsemi 1 Surface Shift Register HC TSSOP, 16-Pin
- RS Stock No.:
- 163-0605
- Mfr. Part No.:
- MC74HC589ADTR2G
- Manufacturer:
- onsemi
Subtotal (1 reel of 2500 units)*
€247.50
(exc. VAT)
€305.00
(inc. VAT)
Last RS stock
- Final 2,500 unit(s), ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €0.099 | €247.50 |
*price indicative
- RS Stock No.:
- 163-0605
- Mfr. Part No.:
- MC74HC589ADTR2G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Shift Register | |
| Package Type | TSSOP | |
| Logic Family | HC | |
| Mount Type | Surface | |
| Number of Elements | 1 | |
| Minimum Supply Voltage | 2V | |
| Pin Count | 16 | |
| Maximum Supply Voltage | 6V | |
| Maximum Operating Temperature | 125°C | |
| Length | 5.1mm | |
| Series | MC74HC589A | |
| Standards/Approvals | No | |
| Width | 4.5mm | |
| Height | 1.2mm | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Shift Register | ||
Package Type TSSOP | ||
Logic Family HC | ||
Mount Type Surface | ||
Number of Elements 1 | ||
Minimum Supply Voltage 2V | ||
Pin Count 16 | ||
Maximum Supply Voltage 6V | ||
Maximum Operating Temperature 125°C | ||
Length 5.1mm | ||
Series MC74HC589A | ||
Standards/Approvals No | ||
Width 4.5mm | ||
Height 1.2mm | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- PH
74HC Family, ON Semiconductor
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
74HC Family
Related links
- onsemi MC74HC589ADTR2G 1 Surface Shift Register HC TSSOP, 16-Pin
- DiodesZetex 74HC595T16-13 1 Surface Shift Register HC TSSOP, 16-Pin
- Texas Instruments 1 Surface Mount Shift Register HC TSSOP, 16-Pin
- Texas Instruments SN74HC165PW 1 Surface Mount Shift Register HC TSSOP, 16-Pin
- onsemi MC74HC589ADR2G 1 Surface Shift Register HC SOIC, 16-Pin
- onsemi MC74HC589ADG 1 Surface Shift Register HC SOIC, 16-Pin
- onsemi MC74HC595ADR2G 1 Surface Shift Register HC SOIC, 16-Pin
- onsemi MM74HC595MTCX 1 Surface Shift Register 74HC TSSOP, 16-Pin
