Texas Instruments SN74LS595N 8-stage Through Hole Shift Register LS, 16-Pin PDIP
- RS Stock No.:
- 637-933
- Mfr. Part No.:
- SN74LS595N
- Manufacturer:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 637-933
- Mfr. Part No.:
- SN74LS595N
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Package Type | PDIP | |
| Logic Function | Shift Register | |
| Number of Stages | 8 | |
| Logic Family | LS | |
| Mounting Type | Through Hole | |
| Operation Mode | Serial to Serial, Parallel | |
| Number of Elements | 1 | |
| Pin Count | 16 | |
| Minimum Operating Supply Voltage | 4.75 V | |
| Maximum Operating Supply Voltage | 5.25 V | |
| Dimensions | 19.3 x 6.35 x 4.57mm | |
| Direction Type | Uni-Directional | |
| Minimum Operating Temperature | 0 °C | |
| Maximum Operating Temperature | 70 °C | |
| Reset Type | Asynchronous | |
| Triggering Type | Positive Edge | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Package Type PDIP | ||
Logic Function Shift Register | ||
Number of Stages 8 | ||
Logic Family LS | ||
Mounting Type Through Hole | ||
Operation Mode Serial to Serial, Parallel | ||
Number of Elements 1 | ||
Pin Count 16 | ||
Minimum Operating Supply Voltage 4.75 V | ||
Maximum Operating Supply Voltage 5.25 V | ||
Dimensions 19.3 x 6.35 x 4.57mm | ||
Direction Type Uni-Directional | ||
Minimum Operating Temperature 0 °C | ||
Maximum Operating Temperature 70 °C | ||
Reset Type Asynchronous | ||
Triggering Type Positive Edge | ||
Related links
- Texas Instruments SN74LS165AN 8-stage Through Hole Shift Register LS, 16-Pin PDIP
- Texas Instruments SN74LS670D 4-stage Surface Mount Shift Register LS, 16-Pin SOIC
- Texas Instruments CD74HCT166EE4 8-stage Through Hole Shift Register HCT, 16-Pin PDIP
- Texas Instruments CD74HC165E 8-stage Through Hole Shift Register HC, 16-Pin PDIP
- Texas Instruments CD74HC299EE4 8-stage Through Hole Shift Register HC, 20-Pin PDIP
- Texas Instruments CD74HC164E 8-stage Through Hole Shift Register HC, 14-Pin PDIP
- Texas Instruments SN74LS390N 4-stage Through Hole Decade Counter LS, 16-Pin PDIP
- Texas Instruments SN74LS169BN 4-stage Through Hole Binary Counter LS, 16-Pin PDIP
