Texas Instruments SN74AHC594PWR 8-stage Surface Mount Shift Register AHC, 16-Pin TSSOP

Unavailable
RS will no longer stock this product.
RS Stock No.:
145-7567
Mfr. Part No.:
SN74AHC594PWR
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Package Type

TSSOP

Logic Function

Shift Register

Number of Stages

8

Logic Family

AHC

Mounting Type

Surface Mount

Operation Mode

Serial to Serial/Parallel

Number of Elements

1

Pin Count

16

Minimum Operating Supply Voltage

2 V

Maximum Operating Supply Voltage

5.5 V

Dimensions

5 x 4.4 x 1.15mm

Minimum Operating Temperature

-40 °C

Triggering Type

Positive Edge

Maximum Operating Temperature

85 °C

Direction Type

Uni-Directional

RoHS Status: Exempt

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy