onsemi MC14557BDWG 1 Surface Shift Register CMOS SOIC W, 16-Pin

Subtotal (1 tube of 47 units)*

€49.77

(exc. VAT)

€61.24

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 47 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
47 +€1.059€49.77

*price indicative

RS Stock No.:
145-2980
Mfr. Part No.:
MC14557BDWG
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Shift Register

Package Type

SOIC W

Logic Family

CMOS

Mount Type

Surface

Number of Elements

1

Pin Count

16

Minimum Supply Voltage

-0.5V

Maximum Supply Voltage

18V

Trigger Type

Negative Edge

Maximum Operating Temperature

125°C

Height

2.05mm

Standards/Approvals

No

Width

5.45mm

Series

MC14557B

Length

10.5mm

Automotive Standard

No

COO (Country of Origin):
PH

4000 Series Counters & Shift Registers, ON Semiconductor


4000 CMOS Logic Family, ON Semiconductor


CMOS Family devices

Wide operating voltage range: 3 to 18V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy