onsemi 74VHC164MTCX 1 Surface Shift Register VHC SOP, 14-Pin
- RS Stock No.:
- 146-2098
- Mfr. Part No.:
- 74VHC164MTCX
- Manufacturer:
- onsemi
Subtotal (1 reel of 2500 units)*
€490.00
(exc. VAT)
€602.50
(inc. VAT)
In Stock
- 2,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €0.196 | €490.00 |
*price indicative
- RS Stock No.:
- 146-2098
- Mfr. Part No.:
- 74VHC164MTCX
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Shift Register | |
| Package Type | SOP | |
| Logic Family | VHC | |
| Mount Type | Surface | |
| Number of Elements | 1 | |
| Minimum Supply Voltage | 2V | |
| Pin Count | 14 | |
| Maximum Supply Voltage | 5.5V | |
| Maximum Operating Temperature | 85°C | |
| Series | 74VHC164MTCX | |
| Length | 5mm | |
| Height | 1.2mm | |
| Width | 4.4mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Shift Register | ||
Package Type SOP | ||
Logic Family VHC | ||
Mount Type Surface | ||
Number of Elements 1 | ||
Minimum Supply Voltage 2V | ||
Pin Count 14 | ||
Maximum Supply Voltage 5.5V | ||
Maximum Operating Temperature 85°C | ||
Series 74VHC164MTCX | ||
Length 5mm | ||
Height 1.2mm | ||
Width 4.4mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
74VHC Family, Fairchild Semiconductors
Advanced High-Speed CMOS Logic
Operating Voltage 2.0 to 5.5
Compatibility: Input CMOS, Output CMOS
74VHC Family
Related links
- onsemi 74VHC164MTCX 1 Surface Shift Register VHC SOP, 14-Pin
- onsemi 74VHC595MX 1 Surface Shift Register VHC SOIC, 16-Pin
- Nexperia 74HC164D 14-Pin
- Nexperia 1 Surface Shift Register 74HCT SO, 14-Pin
- onsemi 1 Surface Shift Register CMOS SOIC W, 16-Pin
- onsemi MM74HC595MTCX 1 Surface Shift Register 74HC TSSOP, 16-Pin
- onsemi MM74HC595MX 1 Surface Shift Register 74HC SOIC, 16-Pin
- onsemi 74VHC595MTCX 1 Surface Shift Register 74VHC TSSOP, 16-Pin
