Nexperia 74HCT595PW-Q100,11 1 Surface Shift Register/Latch 74HCT TSSOP, 16-Pin
- RS Stock No.:
- 152-6484
- Mfr. Part No.:
- 74HCT595PW-Q100,11
- Manufacturer:
- Nexperia
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (On a Reel of 2500)
€487.50
(exc. VAT)
€599.62
(inc. VAT)
- RS Stock No.:
- 152-6484
- Mfr. Part No.:
- 74HCT595PW-Q100,11
- Manufacturer:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Shift Register/Latch | |
| Package Type | TSSOP | |
| Logic Family | 74HCT | |
| Mount Type | Surface | |
| Number of Elements | 1 | |
| Pin Count | 16 | |
| Minimum Supply Voltage | 4.5V | |
| Maximum Supply Voltage | 5.5V | |
| Maximum Operating Temperature | 125°C | |
| Height | 1.1mm | |
| Length | 5.1mm | |
| Standards/Approvals | No | |
| Series | 74HCT595 | |
| Width | 4.5mm | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Shift Register/Latch | ||
Package Type TSSOP | ||
Logic Family 74HCT | ||
Mount Type Surface | ||
Number of Elements 1 | ||
Pin Count 16 | ||
Minimum Supply Voltage 4.5V | ||
Maximum Supply Voltage 5.5V | ||
Maximum Operating Temperature 125°C | ||
Height 1.1mm | ||
Length 5.1mm | ||
Standards/Approvals No | ||
Series 74HCT595 | ||
Width 4.5mm | ||
Automotive Standard AEC-Q100 | ||
The 74HC595-Q100, 74HCT595-Q100 are high-speed Si-gate CMOS devices and are pin compatible with Low-power Schottky TTL (LSTTL). They are specified in compliance with JEDEC standard No. 7A. The 74HC595-Q100, 74HCT595-Q100 are 8-stage serial shift registers with a storage register and 3-state outputs. The registers have separate clocks. Data is shifted on the positive-going transitions of the shift register clock input (SHCP). The data in each register is transferred to the storage register on a positive-going transition of the storage register clock input (STCP).
Automotive product qualification in accordance with AEC-Q100 (Grade 1)
8-bit serial input
8-bit serial or parallel output
Storage register with 3-state outputs
Shift register with direct clear
100 MHz (typical) shift out frequency
Related links
- Nexperia 74HCT595PW-Q100 16-Pin
- Nexperia 74HC595BZX Surface Shift Register/Latch 74HC, 16-Pin
- Toshiba 74HC595D 1 Surface Shift Register/Latch 74HC SOIC, 16-Pin
- Nexperia HEF4094B, Shift Register/Latch 15V
- Nexperia 74HC165PW 16-Pin
- Nexperia 74LV595PW 16-Pin
- Nexperia 74HC4094PW 16-Pin
- Nexperia 74HC595PW 16-Pin

