Nexperia 74HC165PW,118 2 Surface Shift Register 74HC TSSOP-16, 16-Pin
- RS Stock No.:
- 219-4254
- Mfr. Part No.:
- 74HC165PW,118
- Manufacturer:
- Nexperia
Get a bulk buy discount
Add 100 more to save 26%
View bulk pricing optionsSubtotal (1 pack of 50 units)*
€7.30
(exc. VAT)
€9.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 50 | €0.146 | €7.30 | - |
| 100 - 200 | €0.107 | €5.35 | 26% |
| 250 - 450 | €0.105 | €5.25 | 28% |
| 500 - 950 | €0.102 | €5.10 | 30% |
| 1000 + | €0.099 | €4.95 | 32% |
*price indicative
- RS Stock No.:
- 219-4254
- Mfr. Part No.:
- 74HC165PW,118
- Manufacturer:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Shift Register | |
| Package Type | TSSOP-16 | |
| Logic Family | 74HC | |
| Mount Type | Surface | |
| Number of Elements | 2 | |
| Pin Count | 16 | |
| Minimum Supply Voltage | 2V | |
| Maximum Supply Voltage | 6V | |
| Maximum Operating Temperature | 125°C | |
| Height | 1.1mm | |
| Length | 5.1mm | |
| Series | 74HC165 | |
| Width | 4.5mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Shift Register | ||
Package Type TSSOP-16 | ||
Logic Family 74HC | ||
Mount Type Surface | ||
Number of Elements 2 | ||
Pin Count 16 | ||
Minimum Supply Voltage 2V | ||
Maximum Supply Voltage 6V | ||
Maximum Operating Temperature 125°C | ||
Height 1.1mm | ||
Length 5.1mm | ||
Series 74HC165 | ||
Width 4.5mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Nexperia 74HCT165 are 8-bit serial or parallel-in/serial-out shift registers. The device features a serial data input (DS), eight parallel data inputs (D0 to D7) and two complementary serial outputs (Q7 and Q7).
Asynchronous 8-bit parallel load
Synchronous serial input
Related links
- Nexperia 74HC165PW 16-Pin
- Nexperia 74HC4094PW 16-Pin
- Nexperia 74HC595PW 16-Pin
- onsemi MM74HC595MTCX 1 Surface Shift Register 74HC TSSOP, 16-Pin
- onsemi MC74HC165ADTR2G 1 Surface Shift Register 74HC TSSOP, 16-Pin
- Nexperia 74HC595D,118 8 Surface Shift Register 74HC 16 SO
- Nexperia 74HC165BQ 16-Pin
- Nexperia 74HC4094D 16-Pin
