onsemi MC14094BDR2G 1 Surface Shift Register 4000 SOIC, 16-Pin
- RS Stock No.:
- 170-3420
- Mfr. Part No.:
- MC14094BDR2G
- Manufacturer:
- onsemi
Subtotal (1 reel of 2500 units)*
€660.00
(exc. VAT)
€812.50
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €0.264 | €660.00 |
*price indicative
- RS Stock No.:
- 170-3420
- Mfr. Part No.:
- MC14094BDR2G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Shift Register | |
| Package Type | SOIC | |
| Logic Family | 4000 | |
| Mount Type | Surface | |
| Number of Elements | 1 | |
| Pin Count | 16 | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 18V | |
| Trigger Type | Positive Edge | |
| Maximum Operating Temperature | 125°C | |
| Length | 10mm | |
| Series | MC14094B | |
| Width | 4mm | |
| Standards/Approvals | No | |
| Height | 1.75mm | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Shift Register | ||
Package Type SOIC | ||
Logic Family 4000 | ||
Mount Type Surface | ||
Number of Elements 1 | ||
Pin Count 16 | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 18V | ||
Trigger Type Positive Edge | ||
Maximum Operating Temperature 125°C | ||
Length 10mm | ||
Series MC14094B | ||
Width 4mm | ||
Standards/Approvals No | ||
Height 1.75mm | ||
Automotive Standard AEC-Q100 | ||
4000 Series Counters & Shift Registers, ON Semiconductor
4000 CMOS Logic Family, ON Semiconductor
CMOS Family devices
Wide operating voltage range: 3 to 18V
Related links
- onsemi MC14094BDR2G 1 Surface Shift Register 4000 SOIC, 16-Pin
- onsemi MM74HC595MX 1 Surface Shift Register 74HC SOIC, 16-Pin
- onsemi MC74HCT4094ADR2G 1 Surface Shift Register MC74 SOIC, 16-Pin
- onsemi 74VHC595MX 1 Surface Shift Register VHC SOIC, 16-Pin
- onsemi MC14021BDG 1 Surface Shift Register CMOS SOIC, 16-Pin
- onsemi MC74HC589ADR2G 1 Surface Shift Register HC SOIC, 16-Pin
- onsemi MC74HC165ADG 1 Surface Shift Register MC74 SOIC, 16-Pin
- onsemi MC74HC589ADG 1 Surface Shift Register HC SOIC, 16-Pin
