Texas Instruments CD40, Shift Register 18V
- RS Stock No.:
- 252-8464
- Mfr. Part No.:
- CD4021BM
- Manufacturer:
- Texas Instruments
Subtotal (1 tube of 40 units)*
€18.92
(exc. VAT)
€23.28
(inc. VAT)
Last RS stock
- Final 1,560 unit(s), ready to ship from another location
Units | Per unit | Per Tube* |
|---|---|---|
| 40 + | €0.473 | €18.92 |
*price indicative
- RS Stock No.:
- 252-8464
- Mfr. Part No.:
- CD4021BM
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Shift Register | |
| Mount Type | Surface, Through Hole | |
| Maximum Supply Voltage | 18V | |
| Count Direction | Uni-Directional | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Series | CD40 | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Shift Register | ||
Mount Type Surface, Through Hole | ||
Maximum Supply Voltage 18V | ||
Count Direction Uni-Directional | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Series CD40 | ||
Related links
- Texas Instruments CD40, Shift Register 18V
- Texas Instruments CD40, Counter 18V
- Texas Instruments CD40, Binary Counter 18V
- Texas Instruments CD4021BM 8-stage Surface Mount Shift Register, 16-Pin SOIC
- Texas Instruments CD74HC4094, Shift Register 6V
- Texas Instruments, Shift Register 6V
- Texas Instruments TPIC6, Shift Register 5.5V
- Texas Instruments CD74HC597, Shift Register 6V
