Texas Instruments CD4026BE 5 Through Hole Decade Counter 4000 16 PDIP
- RS Stock No.:
- 662-9590
- Mfr. Part No.:
- CD4026BE
- Manufacturer:
- Texas Instruments
Subtotal (1 pack of 10 units)*
€9.43
(exc. VAT)
€11.60
(inc. VAT)
- 20 unit(s) ready to ship from another location
- Plus 80 unit(s) shipping from 05 November 2026
- Plus 1,000 unit(s) shipping from 10 December 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | €0.943 | €9.43 |
| 50 - 90 | €0.896 | €8.96 |
| 100 - 240 | €0.838 | €8.38 |
| 250 - 490 | €0.828 | €8.28 |
| 500 + | €0.817 | €8.17 |
*price indicative
- RS Stock No.:
- 662-9590
- Mfr. Part No.:
- CD4026BE
- Manufacturer:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Package Type | PDIP | |
| Product Type | Counter | |
| Logic Function | Counter, Divider | |
| Number of Stages | 5 | |
| Logic Family | 4000 | |
| Mount Type | Through Hole | |
| Counter Type | Decade | |
| Number of Elements | 1 | |
| Pin Count | 16 | |
| Minimum Supply Voltage | 3V | |
| Counter IC Clock Frequency | 2.5 MHz (5V), 5.5 MHz (10V), 8 MHz (15V) | |
| Maximum Supply Voltage | 18V | |
| Standards/Approvals | RoHS | |
| Length | 19.69mm | |
| Series | CD4026B | |
| Preset Type | Asynchronous | |
| Direction Type | Uni-Directional | |
| Automotive Standard | No | |
| Height | 4.57mm | |
| Minimum Operating Temperature | -55°C | |
| Reset Type | Asynchronous | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Package Type PDIP | ||
Product Type Counter | ||
Logic Function Counter, Divider | ||
Number of Stages 5 | ||
Logic Family 4000 | ||
Mount Type Through Hole | ||
Counter Type Decade | ||
Number of Elements 1 | ||
Pin Count 16 | ||
Minimum Supply Voltage 3V | ||
Counter IC Clock Frequency 2.5 MHz (5V), 5.5 MHz (10V), 8 MHz (15V) | ||
Maximum Supply Voltage 18V | ||
Standards/Approvals RoHS | ||
Length 19.69mm | ||
Series CD4026B | ||
Preset Type Asynchronous | ||
Direction Type Uni-Directional | ||
Automotive Standard No | ||
Height 4.57mm | ||
Minimum Operating Temperature -55°C | ||
Reset Type Asynchronous | ||
Maximum Operating Temperature 125°C | ||
4000 Series Counters & Shift Registers, Texas Instruments
4000 CMOS Logic Family, Texas Instruments
Related links
- Texas Instruments CD4026BE 5 Through Hole Decade Counter 4000 16 PDIP
- Texas Instruments 4 Through Hole Binary Counter 4000 16 PDIP
- Texas Instruments 14 Through Hole Binary Counter 4000 16 PDIP
- Texas Instruments CD4040BE 12 Through Hole Binary Counter 4000 16 PDIP
- Texas Instruments CD4510BE 4 Through Hole BCD Counter 4000 16 PDIP
- Texas Instruments CD4520BE 4 Through Hole Binary Counter 4000 16 PDIP
- Texas Instruments CD4060BE 14 Through Hole Binary Counter 4000 16 PDIP
- Texas Instruments CD4029BE 4 Through Hole Binary Counter 4000 16 PDIP
