Nexperia 74HC393D,652 2 Surface Counter HC SOIC, 14-Pin
- RS Stock No.:
- 791-8737
- Mfr. Part No.:
- 74HC393D,652
- Manufacturer:
- Nexperia
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 791-8737
- Mfr. Part No.:
- 74HC393D,652
- Manufacturer:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Counter | |
| Package Type | SOIC | |
| Logic Family | HC | |
| Mount Type | Surface | |
| Number of Elements | 2 | |
| Pin Count | 14 | |
| Minimum Supply Voltage | 2V | |
| Maximum Supply Voltage | 6V | |
| Trigger Type | Negative Edge | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Series | 74HC393 | |
| Height | 1.75mm | |
| Length | 8.75mm | |
| Width | 4mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Counter | ||
Package Type SOIC | ||
Logic Family HC | ||
Mount Type Surface | ||
Number of Elements 2 | ||
Pin Count 14 | ||
Minimum Supply Voltage 2V | ||
Maximum Supply Voltage 6V | ||
Trigger Type Negative Edge | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Series 74HC393 | ||
Height 1.75mm | ||
Length 8.75mm | ||
Width 4mm | ||
Automotive Standard No | ||
74HC Family Counters & Shift Registers, Nexperia
A range of 74HC Family CMOS Logic Counters and Shift Registers from NXP. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
74HC Family
Related links
- Nexperia 74HC164D 14-Pin
- Nexperia 74HC193D 16-Pin
- onsemi Surface Shift Register HC SOIC, 14-Pin
- onsemi MM74HC164MX Surface Shift Register HC SOIC, 14-Pin
- Texas Instruments CD74HC4060M96 14-stage Surface Mount Binary Counter HC, 16-Pin SOIC
- Texas Instruments CD74HC4060M 14-stage Surface Mount Binary Counter HC, 16-Pin SOIC
- DiodesZetex 74HC595S16-13 1 Surface Shift Register HC SOIC, 16-Pin
- Texas Instruments SN74HC4060D 14-stage Surface Mount Binary Counter HC, 16-Pin SOIC
