Nexperia 74HC193D,652 1 Surface Counter HC SOIC, 16-Pin
- RS Stock No.:
- 436-7486
- Mfr. Part No.:
- 74HC193D,652
- Manufacturer:
- Nexperia
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 50 units)*
€42.95
(exc. VAT)
€52.85
(inc. VAT)
Last RS stock
- Final 50 unit(s), ready to ship from another location
Units | Per unit | Per Tube* |
|---|---|---|
| 50 - 200 | €0.859 | €42.95 |
| 250 - 950 | €0.545 | €27.25 |
| 1000 - 2450 | €0.446 | €22.30 |
| 2500 + | €0.429 | €21.45 |
*price indicative
- RS Stock No.:
- 436-7486
- Mfr. Part No.:
- 74HC193D,652
- Manufacturer:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Counter | |
| Package Type | SOIC | |
| Logic Family | HC | |
| Mount Type | Surface | |
| Number of Elements | 1 | |
| Minimum Supply Voltage | 2V | |
| Pin Count | 16 | |
| Maximum Supply Voltage | 6V | |
| Trigger Type | Positive Edge | |
| Maximum Operating Temperature | 125°C | |
| Height | 1.75mm | |
| Series | 74HC193 | |
| Length | 10mm | |
| Width | 4mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Counter | ||
Package Type SOIC | ||
Logic Family HC | ||
Mount Type Surface | ||
Number of Elements 1 | ||
Minimum Supply Voltage 2V | ||
Pin Count 16 | ||
Maximum Supply Voltage 6V | ||
Trigger Type Positive Edge | ||
Maximum Operating Temperature 125°C | ||
Height 1.75mm | ||
Series 74HC193 | ||
Length 10mm | ||
Width 4mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
74HC Family Counters & Shift Registers, Nexperia
A range of 74HC Family CMOS Logic Counters and Shift Registers from NXP. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
74HC Family
Related links
- DiodesZetex 74HC595S16-13 1 Surface Shift Register HC SOIC, 16-Pin
- Nexperia 74HCT4060D 16-Pin
- Nexperia 74HC393D 14-Pin
- Nexperia 74HC164D 14-Pin
- onsemi MC74HC595ADR2G 1 Surface Shift Register HC SOIC, 16-Pin
- onsemi MC74HC589ADG 1 Surface Shift Register HC SOIC, 16-Pin
- Texas Instruments CD74HC4060M96 14-stage Surface Mount Binary Counter HC, 16-Pin SOIC
- onsemi MC74HC589ADR2G 1 Surface Shift Register HC SOIC, 16-Pin
