onsemi MC74AC161DG 4 Surface Binary Counter AC 16 SOIC
- RS Stock No.:
- 806-2172
- Mfr. Part No.:
- MC74AC161DG
- Manufacturer:
- onsemi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 806-2172
- Mfr. Part No.:
- MC74AC161DG
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Number of Stages | 4 | |
| Mount Type | Surface | |
| Counter Type | Binary | |
| Product Type | Counter | |
| Logic Family | AC | |
| Pin Count | 16 | |
| Package Type | SOIC | |
| Direction Type | Uni-Directional | |
| Logic Function | Counter | |
| Maximum Operating Temperature | 85 °C | |
| Maximum Supply Voltage | 6 V | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Supply Voltage | 2 V | |
| Number of Elements | 1 | |
| Preset Type | Synchronous | |
| Reset Type | Asynchronous | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Number of Stages 4 | ||
Mount Type Surface | ||
Counter Type Binary | ||
Product Type Counter | ||
Logic Family AC | ||
Pin Count 16 | ||
Package Type SOIC | ||
Direction Type Uni-Directional | ||
Logic Function Counter | ||
Maximum Operating Temperature 85 °C | ||
Maximum Supply Voltage 6 V | ||
Minimum Operating Temperature -40 °C | ||
Minimum Supply Voltage 2 V | ||
Number of Elements 1 | ||
Preset Type Synchronous | ||
Reset Type Asynchronous | ||
MC74AC Family, ON Semiconductor
74AC Family
Related links
- Texas Instruments CD4060BM 14 Surface Binary Counter CD4000 16 SOIC
- Nexperia HEF4040BT,652 12 Surface Binary Counter 4000 16 SOIC
- Nexperia HEF4060BT,652 14 Surface Binary Counter 4000 16 SOIC
- Texas Instruments 8 Surface Binary Shift Register HC 16 SOIC
- onsemi MC74AC4040DG 1 12-Stage Binary Ripple Counter AC 16-Pin SOIC
- onsemi 1 12-Stage Binary Ripple Counter AC 16-Pin SOIC
- Texas Instruments SN74HC595DR 8 Surface Binary Shift Register HC 16 SOIC
- Texas Instruments SN74HC165D 8 Surface Binary Shift Register HC 16 SOIC
