Crouzet CIM Impulse Counter, Counter, 4 Digit Mechanical, 10 Hz 24V ac
- RS Stock No.:
- 303-133
- Mfr. Part No.:
- 99774413
- Manufacturer:
- Crouzet
Subtotal (1 unit)*
€56.40
(exc. VAT)
€69.37
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €56.40 |
*price indicative
- RS Stock No.:
- 303-133
- Mfr. Part No.:
- 99774413
- Manufacturer:
- Crouzet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crouzet | |
| Product Type | Counter | |
| Count Mode | Impulse | |
| Display Type | Mechanical | |
| Function | Impulse Counter | |
| Connection Type | Terminal Strip | |
| Reset Method | Manual | |
| Number of Digits | 4 | |
| Mount Type | Panel | |
| Maximum Supply Voltage | 24V ac | |
| Minimum Operating Temperature | -5°C | |
| Digit Height | 4mm | |
| Maximum Operating Temperature | 50°C | |
| Maximum Count Frequency | 10Hz | |
| Depth | 64.8mm | |
| Standards/Approvals | UKCA, CE, RoHS | |
| Weight | 113g | |
| Cutout Height | 37.1mm | |
| Cutout Width | 25.7mm | |
| Meter Type | Electromechanical | |
| Series | CIM | |
| Select all | ||
|---|---|---|
Brand Crouzet | ||
Product Type Counter | ||
Count Mode Impulse | ||
Display Type Mechanical | ||
Function Impulse Counter | ||
Connection Type Terminal Strip | ||
Reset Method Manual | ||
Number of Digits 4 | ||
Mount Type Panel | ||
Maximum Supply Voltage 24V ac | ||
Minimum Operating Temperature -5°C | ||
Digit Height 4mm | ||
Maximum Operating Temperature 50°C | ||
Maximum Count Frequency 10Hz | ||
Depth 64.8mm | ||
Standards/Approvals UKCA, CE, RoHS | ||
Weight 113g | ||
Cutout Height 37.1mm | ||
Cutout Width 25.7mm | ||
Meter Type Electromechanical | ||
Series CIM | ||
- COO (Country of Origin):
- IN
The Crouzet Electromechanical Counters is an Impulse Counter. It is a CIM42x 29 with a capacity of 9999 impulses. It is a panel mounted and has an excellent visibility due to the large digit size. It has a long service life.
4 digits Impulse counter with Reset
Rated voltage 24 VAC
2 way terminal strip
Protection IP30
