Trumeter 22 Series, 4 Digit Counter
- RS Stock No.:
- 759-696
- Mfr. Part No.:
- 22-2235
- Manufacturer:
- Trumeter
Image representative of range
Subtotal (1 unit)*
€132.74
(exc. VAT)
€163.27
(inc. VAT)
In Stock
- Plus 23 unit(s) shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €132.74 |
*price indicative
- RS Stock No.:
- 759-696
- Mfr. Part No.:
- 22-2235
- Manufacturer:
- Trumeter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trumeter | |
| Product Type | Counter | |
| Reset Method | Knob | |
| Direction of Rotation | Clockwise | |
| Number of Digits | 4 | |
| Digit Height | 0.19in | |
| Standards/Approvals | WEEE | |
| Series | 22 Series | |
| Select all | ||
|---|---|---|
Brand Trumeter | ||
Product Type Counter | ||
Reset Method Knob | ||
Direction of Rotation Clockwise | ||
Number of Digits 4 | ||
Digit Height 0.19in | ||
Standards/Approvals WEEE | ||
Series 22 Series | ||
- COO (Country of Origin):
- MY
The Trumeter Rotary Counter offers precise measurement capabilities designed for integration into length measurement equipment, providing reliable counting in various industrial applications with a robust and Compact design.
Works effectively in temperature ranges from -15°F to +140°F
Rotational models available for diverse application requirements
Features solid drive shaft for enhanced durability
