Crouzet CIM, 6 Digit Counter
- RS Stock No.:
- 303-151
- Mfr. Part No.:
- 99774616
- Manufacturer:
- Crouzet
Subtotal (1 unit)*
€59.62
(exc. VAT)
€73.33
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €59.62 |
*price indicative
- RS Stock No.:
- 303-151
- Mfr. Part No.:
- 99774616
- Manufacturer:
- Crouzet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crouzet | |
| Product Type | Counter | |
| Reset Method | Yes | |
| Number of Digits | 6 | |
| Digit Height | 4mm | |
| Standards/Approvals | UKCA, RoHS, CE | |
| Series | CIM | |
| Select all | ||
|---|---|---|
Brand Crouzet | ||
Product Type Counter | ||
Reset Method Yes | ||
Number of Digits 6 | ||
Digit Height 4mm | ||
Standards/Approvals UKCA, RoHS, CE | ||
Series CIM | ||
- COO (Country of Origin):
- IN
The Crouzet Electromechanical Counters is an Impulse Counter. It is a CIM56x 29 with a capacity of 999.999 impulses. It is a panel mounted and has an excellent visibility due to the large digit size. It has a long service life.
6 digits Impulse counter with reset
Rated voltage 110 VDC
2 way Terminal strip
Protection IP30
