Emko EZM, Counter, 6 Digit LED 24V

Image representative of range

Stock information currently inaccessible
RS Stock No.:
561-522
Distrelec Article No.:
302-82-985
Mfr. Part No.:
EZM-7735.2.00.0.1/00.00/0.0.0.0
Manufacturer:
Emko
Find similar products by selecting one or more attributes.
Select all

Brand

Emko

Product Type

Counter

Count Mode

Increment, Decrement

Display Type

LED

Number of Digits

6

Mount Type

Panel

Maximum Supply Voltage

24V

Digit Height

11mm

Backlighting

No

Standards/Approvals

CE

Cutout Height

69mm

Cutout Width

69mm

Maximum Measurement

999999

Series

EZM

COO (Country of Origin):
TR

Related links