Emko ERM, Counter, 4 Digit LED, 10 kHz 230V

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
561-433
Mfr. Part No.:
ERM-3770-N.5.00.0.0/00.00/0.0.0.0
Manufacturer:
Emko
Find similar products by selecting one or more attributes.
Select all

Brand

Emko

Product Type

Counter

Count Mode

Frequency

Display Type

LED

Number of Digits

4

Mount Type

Panel

Maximum Supply Voltage

230V

Digit Height

10mm

Backlighting

No

Maximum Count Frequency

10kHz

Standards/Approvals

No

Cutout Width

71mm

Cutout Height

29mm

Series

ERM

Meter Type

Tachometer

Maximum Measurement

9999

COO (Country of Origin):
TR

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy