Emko EZM, Counter, 6 Digit LED 230V
- RS Stock No.:
- 561-526
- Mfr. Part No.:
- EZM-9935.5.00.0.1/00.00/0.0.0.0
- Manufacturer:
- Emko
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 561-526
- Mfr. Part No.:
- EZM-9935.5.00.0.1/00.00/0.0.0.0
- Manufacturer:
- Emko
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Emko | |
| Product Type | Counter | |
| Count Mode | Decrement, Increment | |
| Display Type | LED | |
| Number of Digits | 6 | |
| Mount Type | Panel | |
| Maximum Supply Voltage | 230V | |
| Digit Height | 13mm | |
| Backlighting | No | |
| Standards/Approvals | CE | |
| Cutout Height | 92mm | |
| Cutout Width | 92mm | |
| Series | EZM | |
| Maximum Measurement | 999999 | |
| Select all | ||
|---|---|---|
Brand Emko | ||
Product Type Counter | ||
Count Mode Decrement, Increment | ||
Display Type LED | ||
Number of Digits 6 | ||
Mount Type Panel | ||
Maximum Supply Voltage 230V | ||
Digit Height 13mm | ||
Backlighting No | ||
Standards/Approvals CE | ||
Cutout Height 92mm | ||
Cutout Width 92mm | ||
Series EZM | ||
Maximum Measurement 999999 | ||
- COO (Country of Origin):
- TR
