Trumeter 22 Series, 5 Digit Counter
- RS Stock No.:
- 759-693
- Mfr. Part No.:
- 21-2235
- Manufacturer:
- Trumeter
Image representative of range
Subtotal (1 unit)*
€132.74
(exc. VAT)
€163.27
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €132.74 |
*price indicative
- RS Stock No.:
- 759-693
- Mfr. Part No.:
- 21-2235
- Manufacturer:
- Trumeter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trumeter | |
| Product Type | Counter | |
| Reset Method | Knob | |
| Number of Digits | 5 | |
| Direction of Rotation | Clockwise | |
| Digit Height | 0.19in | |
| Standards/Approvals | WEEE | |
| Series | 22 Series | |
| Select all | ||
|---|---|---|
Brand Trumeter | ||
Product Type Counter | ||
Reset Method Knob | ||
Number of Digits 5 | ||
Direction of Rotation Clockwise | ||
Digit Height 0.19in | ||
Standards/Approvals WEEE | ||
Series 22 Series | ||
- COO (Country of Origin):
- MY
The Trumeter Rotary Counter is specifically engineered for accurate length measurement in industrial applications, utilising a reliable pin drive mechanism that enhances precision in tracking production progress.
Operating life extends beyond 10 million counts for durability
Suitable for use with standard 1 foot circumference wheels
