FITT Flexible Hoses
- RS Stock No.:
- 897-823
- Mfr. Part No.:
- 70000.43125.59007
- Manufacturer:
- FITT
Image representative of range
Subtotal (25 metres, on reels of 25)*
€188.76
(exc. VAT)
€232.17
(inc. VAT)
Temporarily out of stock
- 5 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €188.76 | €7.55 |
*price indicative
- RS Stock No.:
- 897-823
- Mfr. Part No.:
- 70000.43125.59007
- Manufacturer:
- FITT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FITT | |
| Product Type | Flexible Hoses | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand FITT | ||
Product Type Flexible Hoses | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
The FITT industrial hose is Ideal for pressurised use in food and agricultural industries. Designed for flexibility and high versatility, it accommodates various fluids including water and cooling air.
Constructed from PVC with high tenacity polyester reinforcement for durability
Certified for food substance flow, accommodating up to 50% alcohol content
Temperature resistant from -20°C to +60°C, ensuring reliability in diverse conditions
Free from phthalates and compliant with REACh, RoHS, and FDA regulations
