FITT Flexible Hoses
- RS Stock No.:
- 897-845
- Mfr. Part No.:
- 80004.42925.59003
- Manufacturer:
- FITT
Image representative of range
Subtotal (25 metres, on reels of 25)*
€105.71
(exc. VAT)
€130.02
(inc. VAT)
Temporarily out of stock
- 3 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €105.71 | €4.228 |
*price indicative
- RS Stock No.:
- 897-845
- Mfr. Part No.:
- 80004.42925.59003
- Manufacturer:
- FITT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FITT | |
| Product Type | Flexible Hoses | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand FITT | ||
Product Type Flexible Hoses | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
The FITT industrial hose is a high-performance solution designed for the suction and delivery of liquid foods in heavy-duty applications. Its robust construction and flexibility make it suitable for demanding environments.
Resistant to crushing and compliant with REACh and RoHS standards
Durable PVC spiral hose ensures long-lasting performance
Temperature range of -10°C to +60°C accommodates various conditions
Certifications for liquid food usage guarantee safety and reliability
