FITT Flexible Hoses
- RS Stock No.:
- 897-849
- Mfr. Part No.:
- 80004.64225.59003
- Manufacturer:
- FITT
Image representative of range
Subtotal (25 metres, on reels of 25)*
€265.06
(exc. VAT)
€326.02
(inc. VAT)
Temporarily out of stock
- 3 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €265.06 | €10.602 |
*price indicative
- RS Stock No.:
- 897-849
- Mfr. Part No.:
- 80004.64225.59003
- Manufacturer:
- FITT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FITT | |
| Product Type | Flexible Hoses | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand FITT | ||
Product Type Flexible Hoses | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
The FITT industrial hose is a heavy-duty solution designed for the suction and delivery of liquid foods in the agriculture sector. Its robust construction ensures excellent performance under demanding conditions.
Resistant to crushing and certified for liquid food suction and delivery
Made from a PVC spiral hose with shock-resistant reinforcement
Temperature range of -10°C to +60°C, ensuring durability across varying conditions
Phthalate-free formulation with compliance to regulatory standards
