Siemens SENTRON Counter, 7 Digit Mechanical, 50Hz, 24 V ac

Subtotal (1 unit)*

€70.01

(exc. VAT)

€86.11

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€70.01

*price indicative

RS Stock No.:
123-9484
Mfr. Part No.:
7KT5505
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Supply Voltage

24 V ac

Count Mode

Hours

Display Type

Mechanical

Function

Counter

Reset Method

No Reset

Number of Digits

7

Mounting Type

Panel Mount

Count Direction

Up

Maximum Count Frequency

50Hz

Cutout Size

45 x 45 mm

Cutout Width

45mm

Approvals

CE Certified, EAC Approval

Cutout Height

45mm

Series

SENTRON

Meter Type

Electronic

Depth

5.5mm

COO (Country of Origin):
DE

Sentron Series 48 x 48 Electronic Counters


Sentron series electronic counters are 48 x 48 mm in size and are for front panel mounting. The counters are used in control cabinets for control and mechanical engineering purposes. Used to help plan maintenance intervals, the sentron series are a suitable choice in various applications.

Features and Benefits


• 48 x 48 mm
• Analogue operating function
• Up to 7 characters displayed
• Front-panel mounting
• IP20 protection


Siemens Panel Mounting

Related links