Simex SLIK-N118 Counter, 6 Digit LED, 5kHz, 24 V dc
- RS Stock No.:
- 125-0657
- Mfr. Part No.:
- SLIK-N118 24VDC
- Manufacturer:
- Simex
Subtotal (1 unit)*
€319.61
(exc. VAT)
€393.12
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €319.61 |
*price indicative
- RS Stock No.:
- 125-0657
- Mfr. Part No.:
- SLIK-N118 24VDC
- Manufacturer:
- Simex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Simex | |
| Supply Voltage | 24 V dc | |
| Count Mode | Pulse | |
| Display Type | LED | |
| Input Type | Pulse, Voltage | |
| Function | Counter | |
| Connection Type | Screw | |
| Reset Method | Automatic, Manual | |
| Number of Digits | 6 | |
| Mounting Type | Panel Mount | |
| Output / Interface | Relay, RS485 Interface | |
| Count Direction | Down, Up | |
| Digit Height | 13 mm | |
| Maximum Count Frequency | 5 kHz, 10kHz | |
| Maximum Operating Temperature | +50°C | |
| Series | SLIK-N118 | |
| Minimum Measurement | -99999 | |
| Approvals | CE | |
| Depth | 67mm | |
| Measurement Range | -99999 → 999999 | |
| Meter Type | Electronic | |
| Minimum Operating Temperature | 0°C | |
| Select all | ||
|---|---|---|
Brand Simex | ||
Supply Voltage 24 V dc | ||
Count Mode Pulse | ||
Display Type LED | ||
Input Type Pulse, Voltage | ||
Function Counter | ||
Connection Type Screw | ||
Reset Method Automatic, Manual | ||
Number of Digits 6 | ||
Mounting Type Panel Mount | ||
Output / Interface Relay, RS485 Interface | ||
Count Direction Down, Up | ||
Digit Height 13 mm | ||
Maximum Count Frequency 5 kHz, 10kHz | ||
Maximum Operating Temperature +50°C | ||
Series SLIK-N118 | ||
Minimum Measurement -99999 | ||
Approvals CE | ||
Depth 67mm | ||
Measurement Range -99999 → 999999 | ||
Meter Type Electronic | ||
Minimum Operating Temperature 0°C | ||
- COO (Country of Origin):
- PL
SLIK-N118 Universal LED Counter
The SLIK-N118 is a highly programmable, universal LED counter. Encased in a tight, IP67 wall-mounted housing, this counter is designed for use in hard environment conditions.
The counter comes equipped with independent counting inputs that operate in various configurations (pulse or quadrate). Extra programmable inputs can change basic functions of counting inputs or hold counting without clearing.
The counter comes equipped with independent counting inputs that operate in various configurations (pulse or quadrate). Extra programmable inputs can change basic functions of counting inputs or hold counting without clearing.
• 6-digit (13 mm) LED display
• 5 Buttons to control main preset programming
• Keyboard mounted under transparent cover to high protection level
• Batching function
• 2 Pulse counting inputs & 1 programmable function inputs
• 1 counter-reset input
• 0 or 2 REL/OC outputs
• Digital debouncing filter
• 4 counter-reset sources (manual, ext, auto & Modbus)
• RS485 communication interface
• Free configuration software S-Config
• 5 Buttons to control main preset programming
• Keyboard mounted under transparent cover to high protection level
• Batching function
• 2 Pulse counting inputs & 1 programmable function inputs
• 1 counter-reset input
• 0 or 2 REL/OC outputs
• Digital debouncing filter
• 4 counter-reset sources (manual, ext, auto & Modbus)
• RS485 communication interface
• Free configuration software S-Config
Simex
