Simex SRT-N118 Digital Digital Panel Multifunction Meter for Temperature, 80 mm x 110 mm
- RS Stock No.:
- 125-0658
- Mfr. Part No.:
- SRT-N118-XA 24VDC
- Manufacturer:
- Simex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 125-0658
- Mfr. Part No.:
- SRT-N118-XA 24VDC
- Manufacturer:
- Simex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Simex | |
| Properties Measured | Temperature | |
| Product Type | Digital Panel Multifunction Meter | |
| Display Type | Digital | |
| Cutout Height | 80mm | |
| Number of Digits | 4 | |
| Cutout Width | 110mm | |
| Depth | 67mm | |
| Digit Height | 20mm | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | CE | |
| Meter Type | Temperature | |
| Series | SRT-N118 | |
| Select all | ||
|---|---|---|
Brand Simex | ||
Properties Measured Temperature | ||
Product Type Digital Panel Multifunction Meter | ||
Display Type Digital | ||
Cutout Height 80mm | ||
Number of Digits 4 | ||
Cutout Width 110mm | ||
Depth 67mm | ||
Digit Height 20mm | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals CE | ||
Meter Type Temperature | ||
Series SRT-N118 | ||
- COO (Country of Origin):
- PL
SRT-N118/N118_XA Temperature Controller
The SRT-N118 and SRT-N118_XA are designed for temperature measurement. The SRT-N118 model is equipped with Pt100/500/1000 type input with automatic connection recognition. Whereas the SRT-N118_XA is equipped with thermocouple input (K, S, J, T, N, R, B, E) and the measurement range depends on connected thermocouple type.
The temperature controllers are equipped with 4 buttons that are used for programming main presets. For a high degree of protection, the keyboard is mounted under a transparent cover.
• 4-digit (20 mm) LED display
• 2 relay outputs
• RS485/Modbus RTU communication interface
• Configuration with local keyboard or free S-Config software via RS485 port
• Signal peak value detection
• Free configuration software S-Config
• Suitable for operations in harsh environments
• Wall mounted, IP67 housing
Simex Temperature Controllers
Related links
- Simex SRT-N118-XA Wall Mount On-Off Temperature Controller 3 Input, 2 Output Relay (NO) 230V ac
- Simex SRT-N118 Wall Mount On-Off Temperature Controller 3 Input, 2 Output Relay 260V ac IR Remote Controller
- Simex SRP-N118 LED Digital Panel Multifunction Meter for Voltage, Current
- Lovato Electric LCD Digital Panel Multifunction Meter for TRMS Current Frequency, 110 mm x 110 mm
- Lovato Electric LCD Digital Panel Multifunction Meter for Frequency TRMS Current, 110 mm x 110 mm
- Simex SLIK-N118, 6 Digit Counter
- Simex SRP-147 LED Multi-Function Panel Meters for 0 to 10 V, 67 mm x 137 mm
- Simex SRP-N1186 LED Digital Panel Multifunction Meter for Voltage, Current
