Subtotal (1 unit)*
€119.90
(exc. VAT)
€147.48
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €119.90 |
*price indicative
- RS Stock No.:
- 266-1041
- Mfr. Part No.:
- 0 495 58
- Manufacturer:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Counter | |
| Reset Method | No Reset | |
| Number of Digits | 7 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Counter | ||
Reset Method No Reset | ||
Number of Digits 7 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- BA
The Legrand analogue device for measuring the hours of operation of electrical equipment to be installed on a cabinet door, its allows the counting of hours of operation of a machine or electrical equipment, without resetting.
IP40 Protection class
Operation by synchronous motor
