Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€109.87
(exc. VAT)
€135.14
(inc. VAT)
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €109.87 | - |
| 5 - 9 | €105.47 | 4% |
| 10 + | €102.17 | 7% |
*price indicative
- RS Stock No.:
- 348-2073
- Mfr. Part No.:
- H7ET-NV1-B
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Counter | |
| Reset Method | Manual | |
| Number of Digits | 7 | |
| Digit Height | 8.6mm | |
| Standards/Approvals | No | |
| Series | H7E | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Counter | ||
Reset Method Manual | ||
Number of Digits 7 | ||
Digit Height 8.6mm | ||
Standards/Approvals No | ||
Series H7E | ||
Omron H7E Series Counter, 7 Digits Display Range, 4.5 to 30 V DC Supply Voltage - H7ET-NV1-B
This counter is a robust and compact device designed for a variety of industrial applications. It features a self-powered design with a 7-digit display that allows users to monitor time ranges from 0 to 999h 59m 59s or count up to 9999h 59.9m. With a voltage input type ranging from 4.5 to 30 V DC, this unit is ideal for integration into automation systems.
Features & Benefits
• High visibility 8.6mm LCD display enhances usability
• Compatible with PNP/NPN universal DC voltage inputs for versatility
• Front face rated IP66/NEMA4 for demanding environments
• Compact design fits flush mount installations easily
• Long battery life of up to 7 years minimises maintenance
Applications
• Used for precise time tracking in manufacturing processes
• Ideal for duration measurements in quality control checks
• Utilised in assembly lines for operational time statistics
• Suitable for task monitoring in electrical and mechanical industries
What power supply specifications should be adhered to for effective performance?
It requires a supply voltage within 4.5 to 30 V DC. It's crucial to ensure that the voltage falls within this range to prevent potential damage to the unit. Users should also consider using a consistent power supply to maintain battery longevity.
How does the manual reset feature benefit usability in industrial settings?
The manual reset allows for quick adjustments to monitored values, enabling users to accurately track various timing cycles without complications. It provides the flexibility needed for operations that require frequent resets.
What kind of environmental conditions can it withstand?
Designed for high-temperature operations, it operates effectively in environments up to +55 °C and down to -10 °C, making it suitable for various settings, including harsh industrial conditions.
