Crouzet CHM48 Hour Meter, 7 Digit Mechanical 130V ac

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

€28.64

(exc. VAT)

€35.23

(inc. VAT)

RS Stock No.:
725-9704
Mfr. Part No.:
99772715
Manufacturer:
Crouzet
Find similar products by selecting one or more attributes.
Select all

Brand

Crouzet

Product Type

Counter

Display Type

Mechanical

Function

Hour Meter

Connection Type

Screw

Reset Method

No Reset

Number of Digits

7

Mount Type

Panel Mount

Maximum Supply Voltage

130V ac

Count Direction

Up

Digit Height

4mm

Maximum Operating Temperature

50°C

Standards/Approvals

No

Depth

28mm

Cutout Height

45mm

Cutout Width

45mm

Series

CHM48

COO (Country of Origin):
DE

CHM48 Series Hour Counters


AC: capacity 100.000 hrs (99.999.99 hrs)

DC: capacity 1.000.000 hrs (999.999.99 hrs)

Operation indicator

Panel mounted

DIN rail mounted with connector base

IP52 protected enclosure

Highly resistant to shocks and impacts

Excellent visibility due to the large digit size

Panel Mounting 48x48


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy