Crouzet CHMDR Hour Meter, 7 Digit Mechanical 27V dc
- RS Stock No.:
- 726-3289
- Mfr. Part No.:
- 99793810
- Manufacturer:
- Crouzet
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€32.90
(exc. VAT)
€40.47
(inc. VAT)
- RS Stock No.:
- 726-3289
- Mfr. Part No.:
- 99793810
- Manufacturer:
- Crouzet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crouzet | |
| Product Type | Counter | |
| Display Type | Mechanical | |
| Function | Hour Meter | |
| Connection Type | Screw | |
| Reset Method | No Reset | |
| Number of Digits | 7 | |
| Mount Type | DIN Rail | |
| Maximum Supply Voltage | 27V dc | |
| Count Direction | Adding | |
| Digit Height | 3.5mm | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | CE | |
| Series | CHMDR | |
| Select all | ||
|---|---|---|
Brand Crouzet | ||
Product Type Counter | ||
Display Type Mechanical | ||
Function Hour Meter | ||
Connection Type Screw | ||
Reset Method No Reset | ||
Number of Digits 7 | ||
Mount Type DIN Rail | ||
Maximum Supply Voltage 27V dc | ||
Count Direction Adding | ||
Digit Height 3.5mm | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals CE | ||
Series CHMDR | ||
- COO (Country of Origin):
- DE
CHMDR Series Hour Counters
Width equivalent to 2 modules
Capacity up to 100.000 hrs (99.999.99 hrs)
Extended temperature range of -10 → +70 °C (a version)
DIN rail mounted according to EN 50022
IP65 protection rating on panel
Highly resistant to shocks and impacts
Colour: RAL 7035 grey
Screw terminal connection type
Approvals
CE
Related links
- Crouzet CHMDR Hour Meter, 7 Digit Mechanical 24V ac
- Crouzet CHMDR Hour Meter, 7 Digit Mechanical 230V ac
- Crouzet CHMDR Hour Meter, 6 Digit Mechanical 460V
- Crouzet CHMDR Hour Meter, 6 Digit Mechanical 36V
- Crouzet CHMDR Hour Meter, 6 Digit Mechanical 80V
- Crouzet CHM24 Hour Meter, 7 Digit Mechanical 30V ac
- Crouzet CHM48 Hour Meter, 7 Digit Mechanical 30V dc
- Crouzet CHM48 Hour Meter, 7 Digit Mechanical 264V ac

