Wera Countersink, 16.4 mm Head, 1 Flute(s), 90 °, 1 Piece(s)
- RS Stock No.:
- 266-6563
- Mfr. Part No.:
- 05104664001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€31.66
(exc. VAT)
€38.94
(inc. VAT)
In Stock
- 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €31.66 |
*price indicative
- RS Stock No.:
- 266-6563
- Mfr. Part No.:
- 05104664001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Head Diameter | 16.4mm | |
| Product Type | Countersink | |
| Countersink Angle | 90° | |
| Number of Flutes | 1 | |
| Overall Length | 40mm | |
| Shank Diameter | 16.50mm | |
| Number of Pieces | 1 | |
| Standards/Approvals | DIN ISO 1173-D 6.3 | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Head Diameter 16.4mm | ||
Product Type Countersink | ||
Countersink Angle 90° | ||
Number of Flutes 1 | ||
Overall Length 40mm | ||
Shank Diameter 16.50mm | ||
Number of Pieces 1 | ||
Standards/Approvals DIN ISO 1173-D 6.3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
845 1-flute Countersink Bits, 16.50 x 40 mm
The High quality 1-flute countersink bit by Wera. For countersinking and deburring. The hexagon shaft ensures very good power transfer, vibration-free and score-free working. Perfect chip removal and long service life. 1/4" hexagon, suitable for holders as per DIN ISO 1173-D 6.3.
Hex shaft for very good power transfer
Vibration-free and scratch-free operation ensured
Best surface quality of the countersink
Long service life
Perfect chip removal
Application:
For countersinking and deburring Design 1-flute Drive 1/4" hexagon, suitable for DIN ISO 1173-D 6,3 holders
Related links
- Wera Countersink 1 Flute(s) 1 Piece(s)
- Wera Countersink 1 Flute(s) 1 Piece(s)
- Wera Countersink 1 Flute(s) 1 Piece(s)
- Wera Countersink 1 Flute(s) 1 Piece(s)
- Wera Countersink 1 Flute(s) 1 Piece(s)
- Noga HSS Drill Bit 1 Flute(s) 1 Piece(s)
- Bosch High Speed Steel Drill Bit 1 Flute(s) 1 Piece(s)
- RS PRO HSS Countersink 3 Flute(s) 1 Piece(s)
